Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C393K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C393K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C393K5RACTUCT-ND - Cut Tape (CT) 399-C1206C393K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C393K5RACTU |
Description | CAP CER 0.039UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C393K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 $ | 0,34 $ |
| 10 | 0,20300 $ | 2,03 $ |
| 50 | 0,14860 $ | 7,43 $ |
| 100 | 0,13200 $ | 13,20 $ |
| 500 | 0,10382 $ | 51,91 $ |
| 1.000 | 0,09513 $ | 95,13 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08212 $ | 328,48 $ |
| 8.000 | 0,07729 $ | 618,32 $ |
| 12.000 | 0,07487 $ | 898,44 $ |
| 20.000 | 0,07218 $ | 1.443,60 $ |
| 28.000 | 0,07061 $ | 1.977,08 $ |
| 40.000 | 0,06911 $ | 2.764,40 $ |
| Unit Price without VAT: | 0,34000 $ |
|---|---|
| Unit Price with VAT: | 0,40460 $ |





