
C1206C392K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C392K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C392K1RACTUCT-ND - Cut Tape (CT) 399-C1206C392K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392K1RACTU |
Description | CAP CER 3900PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11310 € | 11,31 € |
| 500 | 0,08894 € | 44,47 € |
| 1.000 | 0,08150 € | 81,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07035 € | 281,40 € |
| 8.000 | 0,06621 € | 529,68 € |
| 12.000 | 0,06414 € | 769,68 € |
| 20.000 | 0,06184 € | 1.236,80 € |
| 28.000 | 0,06050 € | 1.694,00 € |
| 40.000 | 0,05920 € | 2.368,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

