
C1206C392F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C392F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C392F5GACTUCT-ND - Cut Tape (CT) 399-C1206C392F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392F5GACTU |
Description | CAP CER 3900PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,45600 € | 14,56 € |
| 50 | 1,18880 € | 59,44 € |
| 100 | 1,10640 € | 110,64 € |
| 500 | 0,96694 € | 483,47 € |
| 1.000 | 0,92377 € | 923,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,85895 € | 3.435,80 € |
| 8.000 | 0,83484 € | 6.678,72 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

