
C1206C391KGRACTU | |
|---|---|
DigiKey Part Number | 399-15116-2-ND - Tape & Reel (TR) 399-15116-1-ND - Cut Tape (CT) 399-15116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C391KGRACTU |
Description | CAP CER 390PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,46900 € | 23,45 € |
| 100 | 0,42830 € | 42,83 € |
| 500 | 0,35984 € | 179,92 € |
| 1.000 | 0,33863 € | 338,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31625 € | 790,62 € |
| 5.000 | 0,30275 € | 1.513,75 € |
| 7.500 | 0,29599 € | 2.219,92 € |
| 12.500 | 0,28850 € | 3.606,25 € |
| 17.500 | 0,28412 € | 4.972,10 € |
| 25.000 | 0,27991 € | 6.997,75 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

