Direct
Upgrade

C1206C391KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C391KCGACTUTR-ND - Tape & Reel (TR) 399-C1206C391KCGACTUCT-ND - Cut Tape (CT) 399-C1206C391KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C391KCGACTU |
Description | CAP CER 390PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391KCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,37940 € | 37,94 € |
| 500 | 0,31676 € | 158,38 € |
| 1.000 | 0,29741 € | 297,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27695 € | 692,37 € |
| 5.000 | 0,26462 € | 1.323,10 € |
| 7.500 | 0,25845 € | 1.938,38 € |
| 12.500 | 0,25160 € | 3.145,00 € |
| 17.500 | 0,24760 € | 4.333,00 € |
| 25.000 | 0,24375 € | 6.093,75 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |



