Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C391K2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C391K2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C391K2GACTU |
Description | CAP CER 390PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C391G2GACTU | KEMET | 0 | 399-C1206C391G2GACTUTR-ND | 0,33788 € | Upgrade |
| C1206C391J2GACTU | KEMET | 4.024 | 399-C1206C391J2GACTUCT-ND | 0,42000 € | Upgrade |
| C3216C0G2J391J060AA | TDK | 1.439 | 445-4151-1-ND | 0,25000 € | Upgrade |
| C3216C0G2J391K060AA | TDK | 0 | 445-14639-1-ND | 0,05675 € | Upgrade |
| GRM31A5C2J391JW01D | Murata Electronics | 42.056 | 490-11625-1-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10312 € | 412,48 € |
| Unit Price without VAT: | 0,10312 € |
|---|---|
| Unit Price with VAT: | 0,12271 € |





