1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C391JCGACTU

DigiKey Part Number
399-C1206C391JCGACTUTR-ND - Tape & Reel (TR)
399-C1206C391JCGACTUCT-ND - Cut Tape (CT)
399-C1206C391JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C391JCGACTU
Description
CAP CER 390PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C391JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54700 €5,47 €
500,42520 €21,26 €
1000,38800 €38,80 €
5000,32490 €162,45 €
1.0000,30541 €305,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28936 €578,72 €
4.0000,27451 €1.098,04 €
6.0000,26859 €1.611,54 €
10.0000,26219 €2.621,90 €
14.0000,25790 €3.610,60 €
20.0000,25378 €5.075,60 €
24.0000,25182 €6.043,68 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €