
C1206C391J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C391J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C391J2GACTUCT-ND - Cut Tape (CT) 399-C1206C391J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C391J2GACTU |
Description | CAP CER 390PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19580 € | 9,79 € |
| 100 | 0,17540 € | 17,54 € |
| 500 | 0,14104 € | 70,52 € |
| 1.000 | 0,13044 € | 130,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11456 € | 458,24 € |
| 8.000 | 0,10865 € | 869,20 € |
| 12.000 | 0,10569 € | 1.268,28 € |
| 20.000 | 0,10242 € | 2.048,40 € |
| 28.000 | 0,10050 € | 2.814,00 € |
| 40.000 | 0,09866 € | 3.946,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

