
C1206C390K5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C390K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C390K5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C390K5GACTU |
Description | CAP CER 39PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C390K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,16800 € | 1,68 € |
50 | 0,12320 € | 6,16 € |
100 | 0,10940 € | 10,94 € |
500 | 0,08610 € | 43,05 € |
1.000 | 0,07893 € | 78,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06111 € | 244,44 € |
8.000 | 0,05792 € | 463,36 € |
12.000 | 0,05588 € | 670,56 € |
20.000 | 0,05559 € | 1.111,80 € |
28.000 | 0,05365 € | 1.502,20 € |
40.000 | 0,05349 € | 2.139,60 € |
48.000 | 0,05341 € | 2.563,68 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |