
C1206C362J5GACTU | |
|---|---|
DigiKey Part Number | 399-17478-2-ND - Tape & Reel (TR) 399-17478-1-ND - Cut Tape (CT) 399-17478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C362J5GACTU |
Description | CAP CER 3600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C362J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,27340 € | 13,67 € |
| 100 | 0,24690 € | 24,69 € |
| 500 | 0,20212 € | 101,06 € |
| 1.000 | 0,18827 € | 188,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16751 € | 670,04 € |
| 8.000 | 0,15979 € | 1.278,32 € |
| 12.000 | 0,15592 € | 1.871,04 € |
| 20.000 | 0,15163 € | 3.032,60 € |
| 28.000 | 0,14913 € | 4.175,64 € |
| 40.000 | 0,14672 € | 5.868,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

