Parametric Equivalent

C1206C362F8TACTU | |
|---|---|
DigiKey Part Number | 399-C1206C362F8TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C362F8TACTU |
Description | CAP CER 1206 3.6NF 10VDC X8G |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±1% 10V Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C362F8TACAUTO | KEMET | 0 | 399-C1206C362F8TACAUTOTR-ND | 0,09219 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09315 € | 372,60 € |
| Unit Price without VAT: | 0,09315 € |
|---|---|
| Unit Price with VAT: | 0,11085 € |


