
C1206C335Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C335Z4VACTUTR-ND - Tape & Reel (TR) 399-C1206C335Z4VACTUCT-ND - Cut Tape (CT) 399-C1206C335Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335Z4VACTU |
Description | CAP CER 3.3UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335Z4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,25470 € | 25,47 € |
| 500 | 0,20884 € | 104,42 € |
| 1.000 | 0,19465 € | 194,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18298 € | 365,96 € |
| 4.000 | 0,17337 € | 693,48 € |
| 6.000 | 0,16856 € | 1.011,36 € |
| 10.000 | 0,16322 € | 1.632,20 € |
| 14.000 | 0,16011 € | 2.241,54 € |
| 20.000 | 0,15711 € | 3.142,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

