
C1206C335K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C335K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C335K4RACTUCT-ND - Cut Tape (CT) 399-C1206C335K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K4RACTU |
Description | CAP CER 3.3UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,54320 € | 27,16 € |
| 100 | 0,49780 € | 49,78 € |
| 500 | 0,42092 € | 210,46 € |
| 1.000 | 0,39715 € | 397,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37206 € | 930,15 € |
| 5.000 | 0,35693 € | 1.784,65 € |
| 7.500 | 0,34935 € | 2.620,12 € |
| 12.500 | 0,34095 € | 4.261,88 € |
| 17.500 | 0,33603 € | 5.880,52 € |
| 25.000 | 0,33131 € | 8.282,75 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

