Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C334M5REC7210 | |
|---|---|
DigiKey Part Number | C1206C334M5REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C334M5REC7210 |
Description | CAP CER 1206 330NF 50V X7R 20% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334M5REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334M5REC | KEMET | 0 | C1206C334M5REC-ND | 0,06536 € | Parametric Equivalent |
| C1206C334M5RECAUTO | KEMET | 1.191 | 399-C1206C334M5RECAUTOCT-ND | 0,28000 € | Parametric Equivalent |
| C1206C334M5RECAUTO7210 | KEMET | 0 | C1206C334M5RECAUTO7210-ND | 0,03197 € | Parametric Equivalent |
| C1206C334M5RECTU | KEMET | 0 | 399-C1206C334M5RECTUTR-ND | 0,02633 € | Parametric Equivalent |
| 1206B334M500CT | Walsin Technology Corporation | 0 | 1292-1206B334M500CTTR-ND | 0,02228 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02552 € | 255,20 € |
| Unit Price without VAT: | 0,02552 € |
|---|---|
| Unit Price with VAT: | 0,03037 € |





