Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C334K3RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C334K3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C334K3RECTU |
Description | CAP CER 1206 330NF 25V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334K3REC7210 | KEMET | 0 | C1206C334K3REC7210-ND | 0,05280 € | Parametric Equivalent |
| C1206C334K3RECAUTO | KEMET | 0 | C1206C334K3RECAUTO-ND | 0,03447 € | Parametric Equivalent |
| C1206C334K3RECAUTO7210 | KEMET | 0 | C1206C334K3RECAUTO7210-ND | 0,03197 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02633 € | 197,47 € |
| Unit Price without VAT: | 0,02633 € |
|---|---|
| Unit Price with VAT: | 0,03133 € |


