
C1812W224KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812W224KCRACTUTR-ND - Tape & Reel (TR) 399-C1812W224KCRACTUCT-ND - Cut Tape (CT) 399-C1812W224KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812W224KCRACTU |
Description | CAP CER 0.22UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812W224KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,76600 € | 38,30 € |
| 100 | 0,70660 € | 70,66 € |
| 500 | 0,60630 € | 303,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57526 € | 575,26 € |
| 2.000 | 0,54970 € | 1.099,40 € |
| 3.000 | 0,53689 € | 1.610,67 € |
| 5.000 | 0,52270 € | 2.613,50 € |
| 7.000 | 0,51440 € | 3.600,80 € |
| 10.000 | 0,50642 € | 5.064,20 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

