Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C333M5UACTU | |
|---|---|
DigiKey Part Number | 399-C1206C333M5UACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C333M5UACTU |
Description | CAP CER 0.033UF 50V Z5U 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333M5UACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333F5GACTU | KEMET | 0 | 399-C1206C333F5GACTUTR-ND | 2,08173 € | Upgrade |
| C1206C333J1GACTU | KEMET | 2.356 | 399-15111-1-ND | 1,20000 € | Upgrade |
| C1206C333J1RACTU | KEMET | 2.530 | 399-C1206C333J1RACTUCT-ND | 0,42000 € | Upgrade |
| C1206C333J5GACTU | KEMET | 7.744 | 399-15573-1-ND | 1,11000 € | Upgrade |
| C1206C333J5GALTU | KEMET | 0 | 399-C1206C333J5GALTUTR-ND | 0,38720 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05974 € | 238,96 € |
| Unit Price without VAT: | 0,05974 € |
|---|---|
| Unit Price with VAT: | 0,07109 € |




