Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C333K2RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C333K2RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C333K2RECTU |
Description | CAP CER 1206 33NF 200V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K2RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333K2RACTU | KEMET | 1.460 | 399-15574-1-ND | 0,37000 € | Parametric Equivalent |
| C1206C333K2REC7210 | KEMET | 0 | C1206C333K2REC7210-ND | 0,02022 € | Parametric Equivalent |
| C1206C333K2RECAUTO | KEMET | 0 | C1206C333K2RECAUTO-ND | 0,02747 € | Parametric Equivalent |
| C1206C333K2RECAUTO7210 | KEMET | 0 | C1206C333K2RECAUTO7210-ND | 0,02682 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02931 € | 234,48 € |
| Unit Price without VAT: | 0,02931 € |
|---|---|
| Unit Price with VAT: | 0,03488 € |



