

C1206C333JARECTU | |
---|---|
DigiKey Part Number | 399-C1206C333JARECTUTR-ND - Tape & Reel (TR) 399-C1206C333JARECTUCT-ND - Cut Tape (CT) 399-C1206C333JARECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333JARECTU |
Description | CAP CER 1206 33NF 250V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333JARECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,11900 € | 1,19 € |
50 | 0,08580 € | 4,29 € |
100 | 0,07330 € | 7,33 € |
500 | 0,05830 € | 29,15 € |
1.000 | 0,05300 € | 53,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04506 € | 180,24 € |
8.000 | 0,03281 € | 262,48 € |
12.000 | 0,03264 € | 391,68 € |
20.000 | 0,03246 € | 649,20 € |
28.000 | 0,03234 € | 905,52 € |
40.000 | 0,03223 € | 1.289,20 € |
48.000 | 0,03218 € | 1.544,64 € |
96.000 | 0,03200 € | 3.072,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |