Upgrade
Parametric Equivalent



C1206C333F3JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C333F3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C333F3JACTU |
Description | CAP CER 0.033UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±1% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333F3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333F5JACTU | KEMET | 0 | 399-C1206C333F5JACTUTR-ND | 0,55897 € | Upgrade |
| C1206C333F3JACAUTO | KEMET | 0 | C1206C333F3JACAUTO-ND | 0,56346 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55811 € | 2.232,44 € |
| Unit Price without VAT: | 0,55811 € |
|---|---|
| Unit Price with VAT: | 0,66415 € |


