
C1206C332KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C332KDRACTUTR-ND - Tape & Reel (TR) 399-C1206C332KDRACTUCT-ND - Cut Tape (CT) 399-C1206C332KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332KDRACTU |
Description | CAP CER 3300PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,43740 € | 21,87 € |
| 100 | 0,39890 € | 39,89 € |
| 500 | 0,33376 € | 166,88 € |
| 1.000 | 0,31364 € | 313,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29238 € | 730,95 € |
| 5.000 | 0,27957 € | 1.397,85 € |
| 7.500 | 0,27315 € | 2.048,62 € |
| 12.500 | 0,26604 € | 3.325,50 € |
| 17.500 | 0,26188 € | 4.582,90 € |
| 25.000 | 0,25788 € | 6.447,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

