Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade

C1206C332KARACTU | |
|---|---|
DigiKey Part Number | 399-15109-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C332KARACTU |
Description | CAP CER 3300PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C332JCRACTU | KEMET | 0 | 399-C1206C332JCRACTUTR-ND | 0,28052 € | Upgrade |
| C1206C332KBRACTU | KEMET | 8.880 | 399-5587-1-ND | 0,87000 € | Upgrade |
| C1206C332KCRACTU | KEMET | 1.795 | 399-15110-1-ND | 0,83000 € | Upgrade |
| C1206C332JAGACTU | KEMET | 2.296 | 399-15108-1-ND | 0,65000 € | Similar |
| C1206C332JBGACTU | KEMET | 4.034 | 399-12248-1-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10723 € | 428,92 € |
| Unit Price without VAT: | 0,10723 € |
|---|---|
| Unit Price with VAT: | 0,12760 € |








