
C1206C332JBGACTU | |
|---|---|
DigiKey Part Number | 399-12248-2-ND - Tape & Reel (TR) 399-12248-1-ND - Cut Tape (CT) 399-12248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332JBGACTU |
Description | CAP CER 3300PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,20150 € | 20,15 € |
| 500 | 0,16356 € | 81,78 € |
| 1.000 | 0,15185 € | 151,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13103 € | 524,12 € |
| 8.000 | 0,12115 € | 969,20 € |
| 12.000 | 0,12069 € | 1.448,28 € |
| 20.000 | 0,12017 € | 2.403,40 € |
| 28.000 | 0,11873 € | 3.324,44 € |
| 40.000 | 0,11669 € | 4.667,60 € |
| 48.000 | 0,11572 € | 5.554,56 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

