
C1206C331KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C331KGRACTUTR-ND - Tape & Reel (TR) 399-C1206C331KGRACTUCT-ND - Cut Tape (CT) 399-C1206C331KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331KGRACTU |
Description | CAP CER 330PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331KGRACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,46860 € | 23,43 € |
| 100 | 0,42800 € | 42,80 € |
| 500 | 0,35954 € | 179,77 € |
| 1.000 | 0,33835 € | 338,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31599 € | 789,98 € |
| 5.000 | 0,30250 € | 1.512,50 € |
| 7.500 | 0,29575 € | 2.218,12 € |
| 12.500 | 0,28826 € | 3.603,25 € |
| 17.500 | 0,28388 € | 4.967,90 € |
| 25.000 | 0,27967 € | 6.991,75 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

