
C1206C331K1GACTU | |
---|---|
cms-digikey-product-number | 399-14683-2-ND - Tape & Reel (TR) 399-14683-1-ND - Cut Tape (CT) 399-14683-6-ND - Digi-Reel® |
cms-manufacturer | KEMET |
cms-manufacturer-product-number | C1206C331K1GACTU |
cms-description | CAP CER 330PF 100V C0G/NP0 1206 |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 330 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C1206C331K1GACTU Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20200 € | 2,02 € |
50 | 0,14080 € | 7,04 € |
100 | 0,11260 € | 11,26 € |
500 | 0,09912 € | 49,56 € |
1.000 | 0,08340 € | 83,40 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,06561 € | 262,44 € |
8.000 | 0,06155 € | 492,40 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |