
C1206C331F5GACTU | |
|---|---|
DigiKey Part Number | 399-14682-2-ND - Tape & Reel (TR) 399-14682-1-ND - Cut Tape (CT) 399-14682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331F5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,70420 € | 35,21 € |
| 100 | 0,64860 € | 64,86 € |
| 500 | 0,55486 € | 277,43 € |
| 1.000 | 0,52583 € | 525,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48227 € | 1.929,08 € |
| 8.000 | 0,46606 € | 3.728,48 € |
| 12.000 | 0,45794 € | 5.495,28 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

