
C1206C331F3HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C331F3HACTUTR-ND - Tape & Reel (TR) 399-C1206C331F3HACTUCT-ND - Cut Tape (CT) 399-C1206C331F3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331F3HACTU |
Description | CAP CER 330PF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331F3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12740 € | 12,74 € |
| 500 | 0,10078 € | 50,39 € |
| 1.000 | 0,09257 € | 92,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08028 € | 321,12 € |
| 8.000 | 0,07572 € | 605,76 € |
| 12.000 | 0,07343 € | 881,16 € |
| 20.000 | 0,07090 € | 1.418,00 € |
| 28.000 | 0,06942 € | 1.943,76 € |
| 40.000 | 0,06800 € | 2.720,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

