
C1206C330JDGACTU | |
|---|---|
DigiKey Part Number | 399-14681-2-ND - Tape & Reel (TR) 399-14681-1-ND - Cut Tape (CT) 399-14681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330JDGACTU |
Description | CAP CER 33PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,41420 € | 41,42 € |
| 500 | 0,34724 € | 173,62 € |
| 1.000 | 0,32651 € | 326,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30464 € | 761,60 € |
| 5.000 | 0,29144 € | 1.457,20 € |
| 7.500 | 0,28484 € | 2.136,30 € |
| 12.500 | 0,27751 € | 3.468,87 € |
| 17.500 | 0,27323 € | 4.781,52 € |
| 25.000 | 0,26911 € | 6.727,75 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

