
C1206C330GCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C330GCGACTUTR-ND - Tape & Reel (TR) 399-C1206C330GCGACTUCT-ND - Cut Tape (CT) 399-C1206C330GCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330GCGACTU |
Description | CAP CER 33PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330GCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62300 € | 6,23 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,44530 € | 44,53 € |
| 500 | 0,37444 € | 187,22 € |
| 1.000 | 0,35254 € | 352,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32943 € | 823,58 € |
| 5.000 | 0,31549 € | 1.577,45 € |
| 7.500 | 0,30851 € | 2.313,83 € |
| 12.500 | 0,30077 € | 3.759,62 € |
| 17.500 | 0,29624 € | 5.184,20 € |
| 25.000 | 0,29189 € | 7.297,25 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

