
C1206C309C5GACTU | |
|---|---|
DigiKey Part Number | 399-17475-2-ND - Tape & Reel (TR) 399-17475-1-ND - Cut Tape (CT) 399-17475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C309C5GACTU |
Description | CAP CER 3PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C309C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24240 € | 12,12 € |
| 100 | 0,21840 € | 21,84 € |
| 500 | 0,17758 € | 88,79 € |
| 1.000 | 0,16499 € | 164,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14611 € | 584,44 € |
| 8.000 | 0,13909 € | 1.112,72 € |
| 12.000 | 0,13557 € | 1.626,84 € |
| 20.000 | 0,13167 € | 2.633,40 € |
| 28.000 | 0,12940 € | 3.623,20 € |
| 40.000 | 0,12720 € | 5.088,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

