


C1206C304K5JLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C304K5JLCAUTOTR-ND - Tape & Reel (TR) 399-C1206C304K5JLCAUTOCT-ND - Cut Tape (CT) 399-C1206C304K5JLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C304K5JLCAUTO |
Description | CAP CER 1206 0.3UF 50VDC U2J |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 304 nF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.142" (3.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,31600 € | 23,16 € |
| 50 | 1,93720 € | 96,86 € |
| 100 | 1,81990 € | 181,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62132 € | 810,66 € |
| 1.000 | 1,55982 € | 1.559,82 € |
| 1.500 | 1,52901 € | 2.293,51 € |
| 2.500 | 1,49485 € | 3.737,12 € |
| 3.500 | 1,47487 € | 5.162,05 € |
| 5.000 | 1,45566 € | 7.278,30 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

