
C1206C302JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C302JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C302JCGACTUCT-ND - Cut Tape (CT) 399-C1206C302JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C302JCGACTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C302JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,18560 € | 18,56 € |
| 500 | 0,14974 € | 74,87 € |
| 1.000 | 0,13865 € | 138,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12203 € | 488,12 € |
| 8.000 | 0,11585 € | 926,80 € |
| 12.000 | 0,11275 € | 1.353,00 € |
| 20.000 | 0,10933 € | 2.186,60 € |
| 28.000 | 0,10732 € | 3.004,96 € |
| 40.000 | 0,10539 € | 4.215,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

