
C1206C302J5GACTU | |
|---|---|
DigiKey Part Number | 399-14679-2-ND - Tape & Reel (TR) 399-14679-1-ND - Cut Tape (CT) 399-14679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C302J5GACTU |
Description | CAP CER 3000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C302J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,25280 € | 12,64 € |
| 100 | 0,22780 € | 22,78 € |
| 500 | 0,18572 € | 92,86 € |
| 1.000 | 0,17273 € | 172,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15324 € | 612,96 € |
| 8.000 | 0,14599 € | 1.167,92 € |
| 12.000 | 0,14236 € | 1.708,32 € |
| 20.000 | 0,13834 € | 2.766,80 € |
| 28.000 | 0,13599 € | 3.807,72 € |
| 40.000 | 0,13373 € | 5.349,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

