300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C301JCGACTU

DigiKey Part Number
399-14678-2-ND - Tape & Reel (TR)
399-14678-1-ND - Cut Tape (CT)
399-14678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C301JCGACTU
Description
CAP CER 300PF 500V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C301JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.753
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,57000 €5,70 €
500,44320 €22,16 €
1000,40430 €40,43 €
5000,33850 €169,25 €
1.0000,31816 €318,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,29669 €741,73 €
5.0000,28374 €1.418,70 €
7.5000,27726 €2.079,45 €
12.5000,27007 €3.375,87 €
17.5000,26587 €4.652,73 €
25.0000,26182 €6.545,50 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €