Upgrade
Upgrade

C1206C275K4PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C275K4PACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C275K4PACTU |
Description | CAP CER 2.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C275K4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C275K3PACTU | KEMET | 3.426 | 399-C1206C275K3PACTUCT-ND | 0,60000 € | Upgrade |
| C1206C275K4RACTU | KEMET | 9.093 | 399-C1206C275K4RACTUCT-ND | 0,92000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17787 € | 355,74 € |
| Unit Price without VAT: | 0,17787 € |
|---|---|
| Unit Price with VAT: | 0,21167 € |



