
C1206C274K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C274K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C274K5RACTUCT-ND - Cut Tape (CT) 399-C1206C274K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C274K5RACTU |
Description | CAP CER 0.27UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C274K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25740 € | 12,87 € |
| 100 | 0,23190 € | 23,19 € |
| 500 | 0,18914 € | 94,57 € |
| 1.000 | 0,17592 € | 175,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15610 € | 624,40 € |
| 8.000 | 0,14873 € | 1.189,84 € |
| 12.000 | 0,14504 € | 1.740,48 € |
| 20.000 | 0,14095 € | 2.819,00 € |
| 28.000 | 0,13856 € | 3.879,68 € |
| 40.000 | 0,13626 € | 5.450,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

