Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C274K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C274K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C274K4RACTU |
Description | CAP CER 0.27UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C274K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C274K3RACTU | KEMET | 14.543 | 399-14677-1-ND | 0,54000 € | Upgrade |
| C1206C274K5RACTU | KEMET | 11.789 | 399-C1206C274K5RACTUCT-ND | 0,54000 € | Upgrade |
| C1206F274K5RACTU | KEMET | 0 | 399-C1206F274K5RACTUTR-ND | 0,16833 € | Upgrade |
| 1206J0160274KXT | Knowles Syfer | 0 | 1206J0160274KXT-ND | 0,24270 € | Direct |
| 1206YC274KAT2A | KYOCERA AVX | 0 | 1206YC274KAT2A-ND | 0,06834 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14682 € | 587,28 € |
| Unit Price without VAT: | 0,14682 € |
|---|---|
| Unit Price with VAT: | 0,17472 € |






