Upgrade
Similar

C1206C271KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C271KDRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C271KDRACTU |
Description | CAP CER 270PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C271JGGACTU | KEMET | 4.434 | 399-C1206C271JGGACTUCT-ND | 1,01000 € | Upgrade |
| CC1206JKNPOCBN271 | YAGEO | 4.980 | 311-1914-1-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27021 € | 675,52 € |
| Unit Price without VAT: | 0,27021 € |
|---|---|
| Unit Price with VAT: | 0,32155 € |



