
C1206C271J5GACTU | |
---|---|
DigiKey Part Number | 399-14675-2-ND - Tape & Reel (TR) 399-14675-1-ND - Cut Tape (CT) 399-14675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271J5GACTU |
Description | CAP CER 270PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,16600 € | 1,66 € |
50 | 0,11100 € | 5,55 € |
100 | 0,08990 € | 8,99 € |
500 | 0,07520 € | 37,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05841 € | 233,64 € |
8.000 | 0,05747 € | 459,76 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |