270 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C271FGGACTU

DigiKey Part Number
399-C1206C271FGGACTUTR-ND - Tape & Reel (TR)
399-C1206C271FGGACTUCT-ND - Cut Tape (CT)
399-C1206C271FGGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C271FGGACTU
Description
CAP CER 270PF 2000V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C271FGGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,70600 €7,06 €
500,55500 €27,75 €
1000,50860 €50,86 €
5000,43028 €215,14 €
1.0000,40605 €406,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38611 €772,22 €
4.0000,36968 €1.478,72 €
6.0000,36146 €2.168,76 €
10.0000,35234 €3.523,40 €
14.0000,34700 €4.858,00 €
20.0000,34187 €6.837,40 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €