
C1206C270JBGACTU | |
---|---|
DigiKey Part Number | 399-15099-2-ND - Tape & Reel (TR) 399-15099-1-ND - Cut Tape (CT) 399-15099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C270JBGACTU |
Description | CAP CER 27PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,46000 € | 4,60 € |
50 | 0,38980 € | 19,49 € |
100 | 0,38250 € | 38,25 € |
500 | 0,32922 € | 164,61 € |
1.000 | 0,30956 € | 309,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,26411 € | 660,27 € |
5.000 | 0,25610 € | 1.280,50 € |
7.500 | 0,25386 € | 1.903,95 € |
12.500 | 0,25106 € | 3.138,25 € |
17.500 | 0,25044 € | 4.382,70 € |
25.000 | 0,24940 € | 6.235,00 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |