
C1206C270F5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C270F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C270F5GACTUCT-ND - Cut Tape (CT) 399-C1206C270F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C270F5GACTU |
Description | CAP CER 27PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 0,56500 € | 5,65 € |
50 | 0,47760 € | 23,88 € |
100 | 0,44870 € | 44,87 € |
500 | 0,43752 € | 218,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,35470 € | 1.418,80 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,41610 € |