
C1206C241JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C241JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C241JCGACTUCT-ND - Cut Tape (CT) 399-C1206C241JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C241JCGACTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C241JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,44240 € | 22,12 € |
| 100 | 0,40340 € | 40,34 € |
| 500 | 0,33778 € | 168,89 € |
| 1.000 | 0,31748 € | 317,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29604 € | 740,10 € |
| 5.000 | 0,28311 € | 1.415,55 € |
| 7.500 | 0,27664 € | 2.074,80 € |
| 12.500 | 0,26946 € | 3.368,25 € |
| 17.500 | 0,26526 € | 4.642,05 € |
| 25.000 | 0,26122 € | 6.530,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

