
C1206C241FGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C241FGGACTUTR-ND - Tape & Reel (TR) 399-C1206C241FGGACTUCT-ND - Cut Tape (CT) 399-C1206C241FGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C241FGGACTU |
Description | CAP CER 240PF 2000V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C241FGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68600 € | 6,86 € |
| 50 | 0,53920 € | 26,96 € |
| 100 | 0,49400 € | 49,40 € |
| 500 | 0,41758 € | 208,79 € |
| 1.000 | 0,39396 € | 393,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37452 € | 749,04 € |
| 4.000 | 0,35850 € | 1.434,00 € |
| 6.000 | 0,35048 € | 2.102,88 € |
| 10.000 | 0,34158 € | 3.415,80 € |
| 14.000 | 0,33639 € | 4.709,46 € |
| 20.000 | 0,33138 € | 6.627,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

