Upgrade
Direct

C1206C241F1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C241F1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C241F1GACTU |
Description | CAP CER 240PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C241F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C241F2GACTU | KEMET | 0 | 399-C1206C241F2GACTUTR-ND | 0,74696 € | Upgrade |
| 12061A241FAT2A | KYOCERA AVX | 0 | 12061A241FAT2A-ND | 0,13143 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62077 € | 2.483,08 € |
| Unit Price without VAT: | 0,62077 € |
|---|---|
| Unit Price with VAT: | 0,73872 € |



