Upgrade
Upgrade
Upgrade

C1206C229D1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C229D1GACTUTR-ND - Tape & Reel (TR) 399-C1206C229D1GACTUCT-ND - Cut Tape (CT) 399-C1206C229D1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C229D1GACTU |
Description | CAP CER 2.2PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C229D1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C229C1GACTU | KEMET | 0 | 399-C1206C229C1GACTUTR-ND | 0,13276 € | Upgrade |
| C1206C229C2GACTU | KEMET | 0 | 399-C1206C229C2GACTUTR-ND | 0,15878 € | Upgrade |
| C1206C229D2GACTU | KEMET | 0 | 399-C1206C229D2GACTUTR-ND | 0,09577 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07836 € | 313,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,14960 € | 7,48 € |
| 100 | 0,13180 € | 13,18 € |
| 500 | 0,10176 € | 50,88 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


