
C1206C226M4PAC7210 | |
---|---|
DigiKey Part Number | 399-C1206C226M4PAC7210TR-ND - Tape & Reel (TR) 399-C1206C226M4PAC7210CT-ND - Cut Tape (CT) 399-C1206C226M4PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226M4PAC7210 |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226M4PAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,34300 € | 3,43 € |
50 | 0,26120 € | 13,06 € |
100 | 0,23560 € | 23,56 € |
500 | 0,19286 € | 96,43 € |
1.000 | 0,17961 € | 179,61 € |
2.500 | 0,16564 € | 414,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,15238 € | 1.219,04 € |
16.000 | 0,14630 € | 2.340,80 € |
24.000 | 0,14326 € | 3.438,24 € |
40.000 | 0,13989 € | 5.595,60 € |
56.000 | 0,13791 € | 7.722,96 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |