C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226K8RACTU

DigiKey Part Number
399-11947-2-ND - Tape & Reel (TR)
399-11947-1-ND - Cut Tape (CT)
399-11947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C226K8RACTU
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,15300 €11,53 €
500,93240 €46,62 €
1000,86440 €86,44 €
5000,74940 €374,70 €
1.0000,71381 €713,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,68449 €1.368,98 €
4.0000,66035 €2.641,40 €
6.0000,64826 €3.889,56 €
10.0000,63485 €6.348,50 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €