
C1206C226K8RAC7210 | |
---|---|
DigiKey Part Number | 399-C1206C226K8RAC7210TR-ND - Tape & Reel (TR) 399-C1206C226K8RAC7210CT-ND - Cut Tape (CT) 399-C1206C226K8RAC7210DKR-ND - Digi-Reel® |
Manufacturer | KEMET |
Manufacturer Product Number | C1206C226K8RAC7210 |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226K8RAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,29000 € | 1,29 € |
10 | 0,70400 € | 7,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,57505 € | 4.600,40 € |
Unit Price without VAT: | 1,29000 € |
---|---|
Unit Price with VAT: | 1,53510 € |