Upgrade
Direct
Upgrade
Upgrade
Upgrade

C1206C225Z8VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C225Z8VACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C225Z8VACTU |
Description | CAP CER 2.2UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225Z8VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225Z4VACTU | KEMET | 9.568 | 399-C1206C225Z4VACTUCT-ND | 0,25000 € | Upgrade |
| 1206ZG225ZAT2A | KYOCERA AVX | 0 | 478-KGM31AV51A225ZUTR-ND | 0,20770 € | Direct |
| 12063G225ZAT2A | KYOCERA AVX | 2.671 | 478-KGM31AV51E225ZUCT-ND | 0,31000 € | Upgrade |
| 1206YG225ZAT2A | KYOCERA AVX | 12.803 | 478-KGM31AV51C225ZUCT-ND | 0,28000 € | Upgrade |
| CC1206ZRY5V8BB225 | YAGEO | 461 | 311-3464-1-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14294 € | 571,76 € |
| Unit Price without VAT: | 0,14294 € |
|---|---|
| Unit Price with VAT: | 0,17010 € |




